PDP SEO Portlet

E-L9338MD/TR

Power Load Distribution Switch IC, Low Side, 4 Channels, 45 V, 5 mA, 1.7 Ohm, 20 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L9338MD/TR
Secondary Manufacturer Part#: E-L9338MD/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9338 is a monolithic integrated quad low side driver realized in advanced Multipower-BCD technology. It is intended to drive lines, lamps or relays in automotive or industrial applications.

  • Wide input voltage range from -24 V up to +45 V
  • Wide operating supply voltage range from 4.5 V up to 32 V
  • Reverse biasing protected (VS= -24 V)
  • Very low standby quiescent current < 2=""">
  • Programmable signal transfer polarity
  • TTL and CMOS compatible inputs
  • Defined output off state off for open inputs
  • Three open drain DMOS outputs, with RDSon= 1.5 O. at 25 °C and VS> 6 V
  • Output current limitation
  • Controlled output slope for low EMI
  • Over temperature shut-down
  • Integrated output clamping for fast inductive recirculation VFB> 45 V
  • Status monitoring for:
  • Over temperature
  • Disconnected ground or supply voltage
  • ESD: all pins are guaranteed till 2 kV human body mode
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    15 mA
    -24 to 45 V
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    4
    20
    4
    2.3 Ohm
    4.5 to 32 V
    -40 to 150 °C
    150 °C
    -40 °C
    20SO
    20
    13 x 7.6 x 2.35 mm
    SOIC
    1.7 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.96
    2000+
    $1.95
    4000+
    $1.94
    8000+
    $1.93
    16000+
    $1.92