PDP SEO Portlet

E-L6452

Head Ink Jet Driver 100-Pin PQFP Tray

Manufacturer:STMicroelectronics
Product Category: Peripherals, Peripheral Drivers
Avnet Manufacturer Part #: E-L6452
Secondary Manufacturer Part#: E-L6452
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6452 is a device designed to drive two 13x16 matrix ink jet print heads in printer applications.The output stage is able to source simultaneously 400 mA on each of the 16 power lines (columns) with a duty cycle of 33% in normal printing and 66% in head pre-heating. On the address lines (rows), the load is only capacitive (MOS FET driving capability). The driver can control two print heads, but only one is active at a time. The address scanning counter is included and can be disabled to allow a different scanning scheme.In order to avoid output activation during the supply transient, an internal power-up system is implemented.As supporting function, L6452 is capable of sensing the head silicon temperature and to electrically check each nozzle.The device is also integrating a thermal protection.

  • DRIVES TWO 13X16 MATRIX HEADS
  • HEAD TEMPERATURE SENSING
  • POWER UP SYSTEM
  • ELECTRICAL NOZZLE CHECK
  • 8 BIT A/D
  • 5 BIT D/A
  • ± 4KV ESD PROTECTED OUTPUTS
  • Technical Attributes

    Find Similar Parts

    Description Value
    Head Ink Jet Driver
    Gold
    245
    Surface Mount
    MSL 3 - 168 hours
    0 to 70 °C
    100PQFP
    100
    20 x 14 x 2.8 mm
    No
    PQFP
    Head Ink Jet Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 205 Weeks
    Price for: Each
    Quantity:
    Min:396  Mult:66  
    USD $: