PDP SEO Portlet

E-L6258EXTR

Motor Driver/Controller, DC, Stepper, 12 V to 40 V, 4 Outputs, 3 A, 36 Pins, PowerSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L6258EXTR
Secondary Manufacturer Part#: E-L6258EXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6258 is a dual full bridge for motor control applications realized in BCD technology, with the capability of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors.L6258 and a few external components form a complete con

  • Able to drive both windings of a bipolar stepper motor or two DC motors
  • Output current up to 1.2A each winding
  • Wide voltage range: 12V to 34V
  • Four quadrant current control, ideal for microstepping and DC motor control
  • <

    Technical Attributes

    Find Similar Parts

    Description Value
    PowerSO
    DMOS Universal Motor Driver
    Matte Tin
    245
    DC, Stepper, Stepper
    Surface Mount
    MSL 3 - 168 hours
    2
    36
    150 °C
    150 °C
    -40 °C
    1.5 A
    36PowerSO
    36
    16 x 11.1 x 3.3 mm
    PowerSO
    40 V
    12 V
    Dual DMOS Full Bridge PWM Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $4.22414
    1200+
    $3.99581
    2400+
    $3.89066
    4800+
    $3.7909
    9600+
    $3.69612