PDP SEO Portlet

E-L6258EX

Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L6258EX
Secondary Manufacturer Part#: E-L6258EX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6258 is a dual full bridge for motor control applications realized in BCD technology, with the capability of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors.L6258 and a few external components form a complete control and drive circuit. It has high efficiency phase shift chopping that allows a very low current ripple at the lowest current control levels, and makes this device ideal for steppers as well as for DC motors.The power stage is a dual DMOS full bridge capable of sustaining up to 34V, and includes the diodes for current recirculation. The output current capability is 1.2A per winding in continuous mode, with peak start-up current up to 1.5A. A thermal protection circuitry disables the outputs if the chip temperature exceeds the safe limits.

  • Able to drive both windings of a bipolar stepper motor or two DC motors
  • Output current up to 1.2A each winding
  • Wide voltage range: 12V to 34V
  • Four quadrant current control, ideal for microstepping and DC motor control
  • Precision PWM control
  • No need for recirculation diodes
  • TTL/CMOS compatible inputs
  • Cross conduction protection
  • Thermal shutdow
  • Technical Attributes

    Find Similar Parts

    Description Value
    DMOS Universal Motor Driver
    Matte Tin
    245
    DC, Stepper, Stepper
    Surface Mount
    MSL 3 - 168 hours
    2
    36
    150 °C
    150 °C
    1.2 A
    36PowerSO
    36
    16 x 11.1 x 3.3 mm
    PowerSO
    34 V
    12 V
    Dual DMOS Full Bridge PWM Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:310  Mult:31  
    USD $:
    310+
    $9.44481
    620+
    $9.38541
    1240+
    $9.2116
    2480+
    $9.04412
    4960+
    $8.88262