PDP SEO Portlet

E-L6258EA

Bipolar Stepper Motor 34V 36-Pin PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L6258EA
Secondary Manufacturer Part#: E-L6258EA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6258EA is a dual full bridge for motor control applications realized in BCD technology, with the capability of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors. L6258EA and a few external components form a complete control and drive circuit. It has high efficiency phase shift chopping that allows a very low current ripple at the lowest current control levels, and makes this device ideal for steppers as well as for DC motors.The power stage is a dual DMOS full bridge capable of sustaining up to 40V, and includes the diodes for current recirculation.The output current capability is 1.5A per winding in continuous mode, with peak start-up current up to 2A. A thermal protection circuitry disables the outputs if the chip temperature exceeds the safe limits.

  • ABLE TO DRIVE BOTH WINDINGS OF A BIPOLAR STEPPER MOTOR OR TWO DC MOTORS
  • OUTPUT CURRENT UP TO 1.5A EACH WINDING
  • WIDE VOLTAGE RANGE: 12V TO 40V
  • FOUR QUADRANT CURRENT CONTROL, IDEAL FOR MICROSTEPPING AND DC MOTOR CONTROL
  • PRECISION PWM CONTROL
  • NO NEED FOR RECIRCULATION DIODES
  • TTL/CMOS COMPATIBLE INPUTS
  • CROSS CONDUCTION PROTECTION
  • THERMAL SHUTDOW
  • EXTENDED LOW OPERATING TEMPERATURE RANGE: -40°C
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:310  Mult:310  
    USD $:
    310+
    $12.7381
    620+
    $12.65799
    1240+
    $12.42358
    2480+
    $12.1977
    4960+
    $11.97988