E-L6219R013TR
Stepper Motor Controller 24-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The L6219R is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.The L6219R with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system.The power stage is a dual full bridge capable of sustaining 10V and including four diodes for current recirculation.A cross conduction protection is provided to avoid simultaneous cross conduction during switching current direction.An internal pulse-width-modulation (PWM) controls the output current to 500mA with peak start-up current up to 1A. Wide range of current control from 500mA (each bridge) is permitted by means of two logic inputs and an external voltage reference. A phase input to each bridge determines the load current direction. A thermal protection circuitry disables the outputs if the chip temperature exceeds safe operating limits.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepper Motor Driver | ||
| Gold | ||
| 250 | ||
| 15 mA | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 24 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 500 mA | ||
| 10 V | ||
| 24SO | ||
| 24 | ||
| 15.6 x 7.6 x 2.35 mm | ||
| SOIC | ||
| 10 V | ||
| 4.5 V | ||
| Stepper Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |