PDP SEO Portlet

E-L6219R

Stepper Motor Controller 24-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L6219R
Secondary Manufacturer Part#: E-L6219R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6219R is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.The L6219R with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system.The power stage is a dual full bridge capable of sustaining 10V and including four diodes for current recirculation.A cross conduction protection is provided to avoid simultaneous cross conduction during switching current direction.An internal pulse-width-modulation (PWM) controls the output current to 500mA with peak start-up current up to 1A. Wide range of current control from 500mA (each bridge) is permitted by means of two logic inputs and an external voltage reference. A phase input to each bridge determines the load current direction. A thermal protection circuitry disables the outputs if the chip temperature exceeds safe operating limits.

  • Able to drive both windings of bipolar stepper motor
  • Output current up to 500mA each winding
  • Wide voltage range 4.5V to 10V
  • HAlf-step, full-step and microstepp-ing mode
  • Built-in protection diodes
  • Internal pwm current control
  • Low output saturation voltage
  • Designed for unstabilized motor supply voltage
  • Internal thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    800+
    $1.7248
    1600+
    $1.64775
    3200+
    $1.6393
    6400+
    $1.63085
    12800+
    $1.6224