PDP SEO Portlet

E-L6219DS

Motor Driver/Controller, Stepper, 4 Outputs, 10 V to 46 V Supply, 46 V/750 mA Out, SOIC-24

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L6219DS
Secondary Manufacturer Part#: E-L6219DS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6219 is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.

The L6219 with a few external components form a complete control and drive circuit for LS-TTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46V and including four diodes for current recirculation.

A cross conduction protection is provided to avoid simultaneous cross conduction during switching current direction.

An internal pulse-width-modulation (PWM) controls the output current to 750 mA with peak startup current up to 1 A.

Wide range of current control from 750 mA (each bridge) is permitted by means of two logic inputs and an external voltage reference. A phase input to each bridge determines the load current direction. A thermal protection circuitry disables the outputs if the chip temperature exceeds safe operating limits.

  • Able to drive both windings of bipolar stepper motor
  • Output current up to 750 mA each winding
  • Wide voltage range: 10 V to 46 V
  • Half-step, full-step and microstepping mode
  • Built-in protection diodes
  • Internal PWM current control
  • Low output saturation voltage
  • Designed for unstabilized motor supply voltage
  • Internal thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Driver
Gold|Matte Tin
260
15 mA
Surface Mount
4
24
-20 to 85 °C
85 °C
-20 °C
750 mA
46 V
24SO
24
15.6 x 7.6 x 2.35 mm
SOIC
5.25 V
4.75 V
Stepper Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.0262
1600+
$2.01346
3200+
$1.97617
6400+
$1.94024
12800+
$1.9056