PDP SEO Portlet

DVIULC6-2M6

ESD Protection Device, 17 V, µQFN, 6 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: DVIULC6-2M6
Secondary Manufacturer Part#: DVIULC6-2M6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DVIULC6-2x6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces, such as DVI, IEEE 1394a, b and c, USB2.0, Ethernet links and video lines.Its ultra low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes.

  • 2-line ESD protection (at 15 kV air and contact discharge, exceeds IEC 61000-4-2)
  • Protects VBUS when applicable
  • Ultra low capacitance: 0.6 pF at F = 825 MHz
  • Fast response time compared with varistors
  • Low leakage current: 0.5 µA max
  • RoHS compliant
  • Benefits ESD standards compliance guaranteed at device level, hence greater immunity at system level ESD protection of VBUS when applicable. Large bandwidth to minimize impact on data signal quality Consistent D+ / D- signal balance: Ultra low impact on intra- and inter-pair skewMatching high bit rate DVI, and IEEE 1394 requirements Low PCB space consumption - 1.45 mm2 for µQFN Low leakage current for longer operation of battery powered devices Higher reliability offered by monolithic integration 500 µm pitch for µQFN 6 leads
  • Complies with these standards IEC 61000-4-2 lev

  • Technical Attributes

    Find Similar Parts

    Description Value
    6 V
    0.85 pF
    17 V
    UQFN
    Unidirectional
    Surface Mount
    2
    6
    2
    125 °C
    -55 °C
    DVIULC6-2x6 Series
    500 nA
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  6000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $:
    9000+
    $0.145
    18000+
    $0.14355
    36000+
    $0.14282
    72000+
    $0.1421
    144000+
    $0.14138