PDP SEO Portlet

DSL01-008SC5

Secondary Protection for DSL Lines 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: DSL01-008SC5
Secondary Manufacturer Part#: DSL01-008SC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device combines a Transil used for low energy surges and a Trisil for high energy surges. This combination provides a surge / capacitance trade-off compatible with high debit rates such as ADSL2+ and VDSL. The combination on the same die makes it compatible with SOT23-5L package.

  • Low capacitance devices:
  • DSL01-xxxSC5: Delta Ctyp= 3.5 pF
  • High surge capability: 30 A - 8/20 µs
  • Voltage: 8 V, 10.5 V, 16 V, and 24 V
  • RoHS package
  • Benefits
  • Transil™ mode will clamp ESD and low energy surges without disturbing line drivers during transmission while high energy surges will be short circuited to avoid line driver damage.
  • The low capacitance makes it suitable for ADSL2+ and VDSL signals.
  • Complies with the following standards
  • IEC 61000-4-2, level 415 kV (air discharge)8 kV (contact discharge)
  • MIL STD 883G-Method 3015-7: Class 325 kV (Human body model)
  • IEC 61000-4-5, level 2: 24 A, 8/20 µs
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.23514
    6000+
    $0.22895
    12000+
    $0.22452
    24000+
    $0.21914
    48000+
    $0.21402