DSILC6-4P6
ESD Protection Device, SOT-666, 6 Pins, 5 V, 2.5 pF, DSILC6-4xx
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DSILC6-4P6
Secondary Manufacturer Part#: DSILC6-4P6
- RoHS 10 Compliant
- Tariff Charges
The DSILC6-4P6 is an ESD Protection Device for high speed interface. It is a monolithic application specific discrete dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet, display and camera serial interfaces (LVDS). The device is ideal for applications where both reduced printed circuit board space and power absorption capability are required.
- Diode array topology
- 4-line Protection
- 5V VCC protection
- 1pF Typically very low capacitance
- Very low capacitance between lines to GND for optimized data integrity
- 2GHz Cut-off frequency
- High reliability offered by monolithic integration
- MDDI, SMIA, MIPI specification compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 pF | ||
| SOT-666 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 90 W | ||
| DSILC6-4xx Series | ||
| 500 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |