DSILC6-4F2
ESD Protection Device, Flip Chip, 6 Pins, 5 V, 3 pF, DSILC6-4xx
- RoHS 10 Compliant
- Tariff Charges
The DSILC6-4xx is a monolithic application specific discrete dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet, display and camera serial interfaces (LVDS). The device is ideal for applications where both reduced printed circuit board space and power absorption capability are required.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 3 pF | ||
| Flip Chip | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 120 W | ||
| DSILC6-4xx Series | ||
| 500 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |