PDP SEO Portlet

DCPL-WB-00D3

Wide-Band Directional Coupler IC, 8 Pins, Flip-Chip

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: DCPL-WB-00D3
Secondary Manufacturer Part#: DCPL-WB-00D3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DCPL-WB-00D3 is a wide-band, dual-path directional coupler designed to measure cell phone transmission output power in GSM/WCDMA applications. This dual path CPL has been customized for wide-band operating frequencies (EGSM and CELL, PCS, DCS, WCDMA band I) with less than 0.2 dB insertion losses in the transmission bandwidth (824 MHz - 1980 MHz).This device is built with two different RF couplers (one dedicated to LB, the other dedicated to HB) sharing the same coupled and isolated ports.The DCPL-WB-00-D3 has been designed using STMicroelectronics IPD (integrated passive device) technology on non-conductive glass substrate to optimize RF performance.The device is delivered 100% tested in tape and reel.

  • 50 O nominal input / output impedance
  • Wide operating frequency range:
    • 824 MHz-2170 MHz
  • Low insertion loss (< 0.2 dB)
  • High directivity (> 20 dB)
  • High ESD ruggedness
  • Lead-free CSP package
  • Small footprint: 1670 x 1440 µm
  • Very low profile (< 650 µm thickness)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: