DB3TG
DIAC / SIDAC, Trigger Diode, 30 V, 34 V, 15 µA, DO-204AH, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
The DB3TG is a 2-pin DIAC functioning as a trigger diode with a fixed voltage reference, can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
- 5V Output voltage
- 2µs Rise time
- 10µA Leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 34 | ||
| 30 | ||
| DO-35 | ||
| 2 | ||
| 125 °C | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |