PDP SEO Portlet

DB3

DIAC, 28 V to 36 V, 50 uA, DO-35, 2 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, DIACs & SIDACs
Avnet Manufacturer Part #: DB3
Secondary Manufacturer Part#: DB3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorenscent lamp ballasts.A new surface mount version is now available in SOT-23 package, providing reduced space and compatibility with automatic pick and place equipment.

  • 260°C/10 seconds High temperature soldering guaranteed
  • 32V VBO version
  • Hermetically sealed glass

Technical Attributes

Find Similar Parts

Description Value
50 uA
36 V
28 V
DO-35
2
125 °C
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02177
10000+
$0.02164
20000+
$0.02124
40000+
$0.02085
80000+
$0.02048