PDP SEO Portlet

DALC208SC6Y

ESD Protection Device, SOT-23, 6 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: DALC208SC6Y
Secondary Manufacturer Part#: DALC208SC6Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-DALC208SC6Y diode array is designed to protect components which are connected to data and transmission lines from overvoltages caused by electrostatic discharge (ESD) or other transients. It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs. The low capacitance of the STM-DALC208SC6Y prevents significant signal distortion.

Protection of 4 lines Peak reverse voltage: VRRM = 9 V per diode Very low capacitance per diode: C < 5 pF Very low leakage current: IR < 1 µA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11101
12000+
$0.11031
24000+
$0.10827
48000+
$0.1063
96000+
$0.1044