DALC208SC6
ESD Protection Device, Array, SOT-23, 6 Pins, 1.2 V, DALC2
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DALC208SC6
Secondary Manufacturer Part#: DALC208SC6
- RoHS 10 Compliant
- Tariff Charges
The DALC208SC6 is a low capacitance Diode Array, designed to protect components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD) or other transients. It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs. The low capacitance of the DALC208SC6 prevents significant signal distortion.
- Protection of 4 lines
- 5pF Very low capacitance per diode
- 1µA Very low leakage current
- High efficiency in ESD suppression
- No significant signal distortion thanks to very low capacitance
- High reliability offered by monolithic integration
- Lower PCB area consumption versus discrete solution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 8 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 1 uA | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |