PDP SEO Portlet

DA112S1RL

Diode 18V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: DA112S1RL
Secondary Manufacturer Part#: DA112S1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DA1 series general purpose ESD Protection Diode Array of 8 or 12 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient over-voltages by clamping action. As maximum voltage of each diode is 18 V, maximum input voltage range between 2-I/O is either 0 to 18V.

  • Suitable for digital line protection
  • Low input capacitance
  • Protection of logic side of ISDN S-interface

Technical Attributes

Find Similar Parts

Description Value
SOIC
Array 12
12
8
150 °C
18

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  55000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33441