PDP SEO Portlet

D44H11

Bipolar (BJT) Single Transistor, NPN, 80 V, 10 A, 50 W, TO-220, Through Hole

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: D44H11
Secondary Manufacturer Part#: D44H11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D44H11 is a NPN high power Bipolar Transistor designed for various specific and general purpose applications. It is suitable for output and driver stages of amplifiers operating at frequencies from DC to greater than 1MHz series, shunt and switching regulators, low and high frequency inverters/converters and many others.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
80 V
10 A
60
3
150 °C
50 W
TO-220
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  6444.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4802
2+
$0.38795
4+
$0.38596
8+
$0.38397
16+
$0.31306