PDP SEO Portlet

CS70P

Current Sense Amp Single 700kHz 2.7V to 5.5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CS70P
Secondary Manufacturer Part#: CS70P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS70 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is adjustable to four different values from 20 V/V up to 100 V/V by two selection pins.Wide input common-mode voltage range, low quiescent current, and tiny TSSOP8 packaging enable use in a wide variety of applications.The input common-mode and power-supply voltages are independent. The common-mode voltage can range from 2.9 V to 70 V in the single-supply configuration or be offset by an adjustable voltage supplied on the Vcc- pin in the dual-supply configuration.With a current consumption lower than 360 µA and a virtually null input leakage current in standby mode, the power consumption in the applications is minimized.

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.9 V to 70 V in single-supply configuration, -2.1 V to 65 V in dual-supply configuration
  • Wide common-mode surviving range: -16 V to 75 V (reversed battery and load-dump conditions)
  • Supply voltage range: 2.7 to 5.5 V in single-supply configuration
  • Low current consumption: ICCmax = 360 µA
  • Pin selectable gain: 20 V/V, 25 V/V, 50 V/V or 100 V/V
  • Buffered output
  • Technical Attributes

    Find Similar Parts

    Description Value
    15@5V uA
    500 uV
    40 dB
    90 dB
    Surface Mount
    1
    200@5V uA
    2.7, 5.5 V
    -40 to 125 °C
    8TSSOP
    8
    Dual Supply, Single Supply
    3 x 4.4 x 1 mm
    Extended Industrial
    TSSOP
    700 kHz
    0.6 V/us

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.99519
    8000+
    $1.98264
    16000+
    $1.94593
    32000+
    $1.93
    64000+
    $1.92