PDP SEO Portlet

CS30CL

Current Sense Amp Single 450kHz 4V to 24V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CS30CL
Secondary Manufacturer Part#: CS30CL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS30 measures a small differential voltage on a high-side shunt resistor and translates it into a ground referenced output voltage. The gain is internally fixed.Wide input common-mode voltage range, low quiescent current, and tiny SOT23 packaging enable use in a wide variety of applications.The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 to 30 V in operating conditions and up to 60 V in absolute maximum rating conditions.The current consumption below 300 µA and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 to 30 V
  • Wide common-mode surviving range: - 0.3 to 60 V (load-dump)
  • Wide supply voltage range: 4 to 24 V
  • Low current consumption: ICCmax = 300 µA
  • Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
  • Buffered output
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260 °C
    8@12V uA
    1.5 mV
    40 dB
    90 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    165@12V uA
    4, 24 V
    -40 to 125 °C
    5SOT-23
    5
    Single Supply
    2.9 x 1.6 x 1.05 mm
    Extended Industrial
    SOT-23
    450 kHz
    0.9 V/us

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: