PDP SEO Portlet

CR95HF-VMD5T

RFID/NFC IC, 13.553 MHz to 13.567 MHz, Reader, SPI, UART, 2.7 V to 5.5 V, VFQFPN-32

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CR95HF-VMD5T
Secondary Manufacturer Part#: CR95HF-VMD5T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR95HF-VMD5T is an integrated transceiver IC for contactless applications. It manages frame coding and decoding in reader mode for standard applications such as near-field communication (NFC), proximity, and vicinity standards. It embeds an analog front end to provide the 13.56MHz air Interface. It supports ISO/IEC 14443 type A and B, ISO/IEC 15693 (single or double subcarrier), and ISO/IEC 18092 communication protocols. It is used in applications such as ISO/IEC 14443-3 type A and B tags, ISO/IEC 15693 tags, ISO/IEC 18000-3M1 tags, NFC forum tags: types 1, 2, 3 and 4, ST short-range interface (SRI) tags, ST long-range interface (LRI) tags, ST dual interface EEPROM.

  • Dedicated internal frame controller, transmission and reception modes
  • Highly integrated analog front end (AFE) for RF communications
  • Optimized power management, tag detection mode
  • Universal asynchronous receiver/transmitter (UART)
  • Up to 528-byte command/reception buffer (FIFO), supply voltage is 3V typical
  • Supply current in power-up state is 200µA typical at (TA = 25°C)
  • Supply current in hibernate state is 1µA typical at (TA = 25°C)
  • SPI clock frequency is 2MHz maximum
  • Supply current in sleep state is 20µA typical at (TA = 25°C)
  • Operating temperature range from -25°C to +85°C, 32-lead VFQFPN package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.96
6000+
$1.95
12000+
$1.94
24000+
$1.93
48000+
$1.92