PDP SEO Portlet

CLT3-4BT6

Digital Termination 20-Pin TSSOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CLT3-4BT6
Secondary Manufacturer Part#: CLT3-4BT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.

  • For IEC61131-2 type 1 and 3 inputs
  • Fully integrated internally fixed current limiter
  • 4-input Channel topology
  • Wide range supply voltage and temperature operation
  • Optocoupler output drive
  • IEC 61000-4-4 Transient burst immunity
  • Reduced overall dissipation
  • Compact with high integration
  • Insensitive to the on-state sensor impedance
  • Enhanced functional reliability

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 3 - 168 hours
4
20TSSOP
20
6.5 x 4.4 x 1 mm
TSSOP
Digital Termination

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1480  Mult:1480  
USD $: