PDP SEO Portlet

CLT3-4BT6-TR

Digital Termination, 10 V to 30 V, 20 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CLT3-4BT6-TR
Secondary Manufacturer Part#: CLT3-4BT6-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLT3-4 is a quadruple input digital termination device designed for 24 V dc automation applications. It provides the front-end circuitry of a digital input module (I/O) in industrial automation, and drives an isolating opto-coupler.

  • 4 channel topology
  • Wide range input dc Voltage: VI= - 0.3 to 30 V with RI = 0 VI = - 30 to 30 V with RI = 1.8 kO Low side configuration with common ground
  • Current limiter: IGEN = 3 mA Input current limiter activation voltage < 5 V Temperature compensated operation
  • Opto-coupler drive: No coupler activation below 1.5 mA input current
  • Input protection (RI = 1.2 kO): IEC 61000-4-2 electrostatic discharge ESD, Class 3In contact, ± 6 kV; in air, ± 8 kVLevel B: temporary disruption; no change of opto-coupler state IEC 61000-4-5 voltage surge, Class 3± 1000 V with 42 O serial resistor in differential modeLevel B: temporary disruption IEC 61000-4-4 transient burst immunity± 4 kV peak voltage; 5 kHz repetitive rate
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    4
    20TSSOP
    20
    6.5 x 4.4 x 1 mm
    TSSOP
    Digital Termination

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 155 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.12658
    5000+
    $1.1195
    10000+
    $1.09876
    20000+
    $1.07879
    40000+
    $1.05952