PDP SEO Portlet

CLT01-38SQ7

CLT01 High speed digital input current limiter

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CLT01-38SQ7
Secondary Manufacturer Part#: CLT01-38SQ7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STMCLT01-38SQ7 provides an 8-line protected digital input termination with serialized state transfer. This device enhances the I/O module density by cutting the dissipation (78 mW per input) and reducing the count of opto-transistors. Its 6.25 MHz SPI peripheral output serializes the input state transfer to the I/O module controller.

8 inputs - 8-bit SPI output High side input with common ground 5 V Voltage regulator Package: QFN 7x7 - 48L 30 V reverse polarity capable Adjustable current limiters LED output for visual status Optional: 16-bit mode with parity check, temperature and voltage alarms Daisy chain capable Power dissipation: 78 mW per channel

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:860  Mult:860  
USD $: