PDP SEO Portlet

BZW50-33

Diode TVS Single Uni-Dir 33V 5KW 2-Pin Case R-6 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BZW50-33
Secondary Manufacturer Part#: BZW50-33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.

  • 5000W at 10/1000µs Peak pulse power
  • Low clamping factor
  • Fast response time
  • 10 to 180V Stand-off voltage range
  • Unidirectional and bidirectional types

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$1.09284
1400+
$1.06408
2800+
$1.04348
5600+
$1.01851
11200+
$0.99471