PDP SEO Portlet

BZW50-100B

Diode TVS Single Bi-Dir 100V 5KW 2-Pin Case R-6 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BZW50-100B
Secondary Manufacturer Part#: BZW50-100B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.

  • Peak pulse power: 5000 W (10/1000 µs)
  • Stand-off voltage range from 10 V to 180 V
  • Unidirectional and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL497B, file number: QVGQ2.E136224
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:100  
    USD $:
    600+
    $1.88662
    1200+
    $1.8447
    2400+
    $1.80278
    4800+
    $1.77482
    9600+
    $1.7329