PDP SEO Portlet

BZW04-299RL

Diode TVS Single Uni-Dir 299V 400W 2-Pin DO-15 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BZW04-299RL
Secondary Manufacturer Part#: BZW04-299RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

  • Peak pulse power: 400 W (10/1000µs )
  • Stand-off voltage range From 5.8V to 376V
  • Uni and Bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:6000  
    USD $:
    6000+
    $0.12824
    12000+
    $0.12487
    24000+
    $0.12245
    48000+
    $0.11952
    96000+
    $0.11673