PDP SEO Portlet

BUXD87T4

Trans GP BJT NPN 450V 0.5A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BUXD87T4
Secondary Manufacturer Part#: BUXD87T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUXD87 is manufactured using High Voltage Multi Epitaxial Planar technology for high switching speeds and high voltage withstand capability.

  • REVERSE PINS OUT Vs STANDARD IPAK/DPAK PACKAGE
  • HIGH VOLTAGE CAPABILITY
  • HIGH DC CURRENT GAIN
  • THROUGH-HOLE IPAK (TO-251) POWER PACKAGE IN TUBE (SUFFIX -1")
  • SURFACE-MOUNTING DPAK (TO-252) POWER PACKAGE IN TAPE & REEL (SUFFIX "T4")
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    450 V
    500 mA
    50
    3
    150 °C
    20 W
    TO-252 (DPAK)
    Surface Mount
    NPN
    20

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.4165
    5000+
    $0.41438
    10000+
    $0.41225
    20000+
    $0.41012
    40000+
    $0.408