BUX87
Bipolar (BJT) Single Transistor, NPN, 450 V, 500 mA, 40 W, SOT-32, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BUX87
Secondary Manufacturer Part#: BUX87
- RoHS 10 Compliant
- Tariff Charges
The BUX87 is a high voltage NPN Power Transistor with multi-epitaxial planar technology for high switching speeds and high voltage withstand capability.
- Minimum lot-to-lot spread for reliable operation
- High DC current gain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 500 mA | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| SOT-32 | ||
| Through Hole | ||
| NPN | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |