BUX48A
Trans GP BJT NPN 450V 15A 3-Pin(2+Tab) TO-3 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BUX48A
Secondary Manufacturer Part#: BUX48A
- RoHS 10 Compliant
- Tariff Charges
The device is a multiepitaxial mesa NPN transistor mounted in TO-247 plastic package. It is intended for switching and industrial applications from single and three-phase mains.
- High current capability
- Fast switching speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 15 A | ||
| 2 | ||
| 200 °C | ||
| 175 W | ||
| TO-3 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |