BUT30V
Trans GP BJT NPN 125V 100A 4-Pin ISOTOP Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BUT30V
Secondary Manufacturer Part#: BUT30V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 V | ||
| 100 A | ||
| 27 | ||
| 4 | ||
| 150 °C | ||
| 250 W | ||
| ISOTOP | ||
| Module | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |