PDP SEO Portlet

BULD741T4

Bipolar (BJT) Single Transistor, NPN, 1.05 kV, 2.5 A, 30 W, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BULD741T4
Secondary Manufacturer Part#: BULD741T4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is manufactured using high voltage Multi-Epitaxial Planar technology for high switching speeds and high voltage capability.Thanks to an increased intermediate layer, it has an intrinsic ruggedness which enables the transistor to withstand an high collector current level during breakdown condition, without using the transil protection usually necessary in typical converters for lamp ballast.

  • High voltage capability
  • Low spread of dynamic parameters
  • Minimum lot-to-lot spread for reliable operation
  • Very high switching speed
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.05 kV
    2.5 A
    25
    3
    150 °C
    30 W
    TO-252 (DPAK)
    Surface Mount
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.3719
    5000+
    $0.36956
    10000+
    $0.36272
    20000+
    $0.35612
    40000+
    $0.3504