PDP SEO Portlet

BUL58D

Trans GP BJT NPN 450V 8A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BUL58D
Secondary Manufacturer Part#: BUL58D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUL58D is manufactured using high voltage Multi Epitaxial Planar technology to enhance switching speeds while maintaining a wide RBSOA.The BUL series is designed for use in lighting applications and low cost switch-mode power supplies.

  • STMicroelectronics PREFERRED SALESTYPE
  • NPN TRANSISTOR
  • HIGH VOLTAGE CAPABILITY
  • LOW SPREAD OF DYNAMIC PARAMETERS
  • MINIMUM LOT-TO-LOT SPREAD FOR RELIABLE OPERATION
  • LOW BASE-DRIVE REQUIREMENTS
  • VERY HIGH SWITCHING SPEED
  • FULLY CHARACTERISED AT 125°C
  • HIGH RUGGEDNESS
  • INTEGRATED ANTIPARALLEL COLLECTOR-EMITTER DIODE
  • Technical Attributes

    Find Similar Parts

    Description Value
    450 V
    8 A
    5
    3
    150 °C
    85 W
    TO-220
    Through Hole
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.46465
    4000+
    $0.46228
    6000+
    $0.45991
    10000+
    $0.45754
    20000+
    $0.45516