BUL38D
Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BUL38D
Secondary Manufacturer Part#: BUL38D
- RoHS 10 Compliant
- Tariff Charges
The BUL38D is manufactured using high voltage Multi Epitaxial Planar technology for highswitching speeds and high voltage withstand capability. The BUL series is designed for use in lighting applications and low cost switch-mode power supplies.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 5 A | ||
| 22 | ||
| 3 | ||
| 150 °C | ||
| 80 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |