PDP SEO Portlet

BUL216

Bipolar (BJT) Single Transistor, NPN, 800 V, 4 A, 90 W, TO-220, Through Hole

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BUL216
Secondary Manufacturer Part#: BUL216
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUL216 is a 800V High Voltage Fast Switching NPN Power Transistor manufactured using high voltage Multiepitaxial Mesa technology for cost-effective high performance. It uses a hollow emitter structure to enhance switching speeds. The BUL series is designed for use in lighting applications and low cost switch-mode power supplies. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.

  • High voltage capability
  • Very high switching speed
  • High operating junction temperature
  • High ruggedness
  • Well-controlled hFE parameter for increased reliability

Technical Attributes

Find Similar Parts

Description Value
800 V
4 A
40
3
150 °C
90 W
TO-220
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$0.93152
2000+
$0.92566
4000+
$0.90852
8000+
$0.892
16000+
$0.87607