PDP SEO Portlet

BUF420AW

Bipolar (BJT) Single Transistor, NPN, 450 V, 30 A, 200 W, TO-247, Through Hole

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BUF420AW
Secondary Manufacturer Part#: BUF420AW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BUF420AW is a 450V High Voltage Fast Switching NPN Power Transistor manufactured using high voltage Multiepitaxial planar technology for high switching speeds and high voltage capacity. It uses a cellular emitter structure with planar edge termination to enhance switching speeds while maintaining a wide RBSOA. The BUF series is designed for use in high frequency power supplies and motor control applications. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.

  • High voltage capability
  • Very high switching speed
  • Minimum lot-to-lot spread for reliable operation
  • Low base drive requirements
  • Well-controlled hFE parameter for increased reliability

Technical Attributes

Find Similar Parts

Description Value
450 V
30 A
35
3
150 °C
200 W
TO-247
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.51899
1200+
$4.49057
2400+
$4.40741
4800+
$4.32727
9600+
$4.25