PDP SEO Portlet

BU931P

Darlington Transistor, Darlington, NPN, 400 V, 135 W, 15 A, SOT-93, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BU931P
Secondary Manufacturer Part#: BU931P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BU931P is a 400V High Voltage Ignition Coil Driver NPN Power Darlington Transistor manufactured using Multiepitaxial planar technology. The transistor properly designed to be used in automotive environment as electronic ignition power actuators. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.

  • Very rugged bipolar technology
  • High operating junction temperature
  • Well-controlled hFE parameter for increased reliability

Technical Attributes

Find Similar Parts

Description Value
400
15
300
3
200 °C
175
BU931 Series
AEC-Q101
TO-3
Through Hole
Dual NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.3818
1200+
$1.37475
2400+
$1.3677
4800+
$1.36065
9600+
$1.3536