PDP SEO Portlet

BU508AF

Trans GP BJT NPN 700V 8A 3-Pin(3+Tab) ISOWATT218FX Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BU508AF
Secondary Manufacturer Part#: BU508AF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BU508AF is manufactured using diffused collector in planar technology adopting new and enhanced high voltage structure for updated performance to the horizontal deflection stage.

  • State-of-the-art technology: Diffused collector “Enhanced generation”
  • Stable performances versus operating temperature variation
  • Low base-drive requirement
  • Tigh hFE range at operating collector current
  • High ruggedness
  • Fully insulated power package U.L. compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    700
    8 A
    10
    3
    150 °C
    50
    TO-3PF
    Through Hole
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    USD $:
    600+
    $1.20646
    1200+
    $1.19887
    2400+
    $1.17667
    4800+
    $1.15527
    9600+
    $1.13568