BU407
Trans GP BJT NPN 150V 7A 3-Pin(3+Tab) TO-220
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BU407
Secondary Manufacturer Part#: BU407
- RoHS 10 Compliant
- Tariff Charges
The BU407 is a silicon Epitaxial Planar NPN transistor in Jedec TO-220 plastic package. They are fast switching, high voltage devices foe use in horizontal deflection output stages of medium and small screens MTV receivers with 110° CRT as monochrome computers terminals.
- NPN TRANSISTOR
- TO-220 plastic package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 7 A | ||
| 3 | ||
| 150 °C | ||
| 60 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |