PDP SEO Portlet

BTB24-800BWRG

Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTB24-800BWRG
Secondary Manufacturer Part#: 05X9546
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTB24-800BWRG is a 25A non-insulated Snubberless™ TRIAC suitable for general purpose AC switching. It can be used as an ON/OFF or phase angle function in various applications. Snubberless versions especially recommended for use on inductive loads, because of their high commutation performances.

  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation (4 quadrant) or very high commutation (3 quadrant) capability

Technical Attributes

Find Similar Parts

Description Value
1.3
75
3
25
125 °C
260
1.55
800
BTB24 Series
Through Hole
TO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.82
10+
$1.54
100+
$1.42
500+
$1.19
1000+
$1.12
2500+
$1.06
5000+
$0.994