BTB24-600BWRG
Triac, 600 V, 25 A, TO-220AB, 1.3 V, 250 A, 75 mA
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTB24-600BWRG
Secondary Manufacturer Part#: BTB24-600BWRG
- RoHS 10 Compliant
- Tariff Charges
The BTB24-600BWRG is a 3-pin Snubberless Non-insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- High commutation performance
- Low thermal resistance with clip bonding
- High current operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 | ||
| 75 | ||
| 3 | ||
| 25 | ||
| 125 °C | ||
| 260 | ||
| 1.55 | ||
| 600 | ||
| BTB24 Series | ||
| Through Hole | ||
| TO-220AB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |