PDP SEO Portlet

BTB16-600SWRG

Triac, 600 V, 16 A, 1.3 V, 160 A, 15 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTB16-600SWRG
Secondary Manufacturer Part#: BTB16-600SWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTB16-600SWRG is a 3-pin Triac is suitable for general purpose mains power AC switching. It features medium current, low thermal resistance with clip bonding and high commutation (4Q) or very high commutation (3Q) capability.

  • 4A Peak gate current
  • 10mA Logic level sensitivity and type

Technical Attributes

Find Similar Parts

Description Value
1.3
15
3
16
125 °C
168
1.55
600
BTB16 Series
Through Hole
TO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.35004
4000+
$0.34032
8000+
$0.33566
16000+
$0.33292
32000+
$0.3312