BTB10-600BWRG
Triac, 600 V, 10 A, TO-220AB, 1.3 V, 100 A, 50 mA
- RoHS 10 Compliant
- Tariff Charges
Available either in through-hole or surface-mount packages, the BTA10 and BTB10 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits. or for phase control operation in light dimmers, motor speed controllers.The snubberless version (W suffix) is specially recommended for use on inductive loads, thanks to their high commutation performances. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500VRMS), complying with UL standards.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |