PDP SEO Portlet

BTB08-600SRG

Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTB08-600SRG
Secondary Manufacturer Part#: BTB08-600SRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA08, BTB08, T810, T835 is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting

  • On-state rms current, IT(RMS)8 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 to 800 V
  • Triggering gate current, IGT (Q1)5 to 50 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.2
    15
    3
    8
    125 °C
    84
    1.55
    600
    BTB08 Series
    Through Hole
    TO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.26491
    6000+
    $0.25838
    12000+
    $0.25705
    24000+
    $0.25572
    48000+
    $0.2544