PDP SEO Portlet

BTB08-600BRG

Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTB08-600BRG
Secondary Manufacturer Part#: BTB08-600BRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA08, BTB08, T810, T835 is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc.The Snubberless versions (BTABTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performances.Logic level versions are designed to interface directly with low power drivers such as micro-controller.By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500 VRMS) complying with UL standards.

  • On-state rms current IT(RMS) is 8A
  • Repetitive peak off-state voltage 600V to 800V(VDRM / VRRM )
  • Triggering gate current is 5 to 50mA

Technical Attributes

Find Similar Parts

Description Value
1.3
50
3
8
125 °C
84
1.55
600
BTB08 Series
Through Hole
TO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.26491
6000+
$0.25756
12000+
$0.25403
24000+
$0.2506
48000+
$0.24778