PDP SEO Portlet

BTA41-700BRG

Triac, 700 V, 40 A, TOP-3, 1.5 V, 400 A, 80 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA41-700BRG
Secondary Manufacturer Part#: BTA41-700BRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in high power packages, the BTA/BTB40-41 series is suitable for general purpose AC switching. The BTA series provides an insulated tab (rated at 2500 V rms).

  • 800V and 600V, 40A standard Triac in TOP3 isolated package suitable for general purpose AC switching
  • High current triac
  • Low thermal resistance
  • UL1557 recognized
  • UL-94, V0 flammability package resin compliance

Technical Attributes

Find Similar Parts

Description Value
1.5
80
3
40
125 °C
315
1.8
700
BTA41 Series
Through Hole
TOP-3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.8814