PDP SEO Portlet

BTA25-600B

Thyristor TRIAC 600V 260A 3-Pin RD-91 Bag

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA25-600B
Secondary Manufacturer Part#: BTA25-600B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA25-600B is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.

  • High commutation performance
  • Low thermal resistance with clip bonding
  • High current operation

Technical Attributes

Find Similar Parts

Description Value
1.3
80
3
25
125 °C
260
1.55
600
BTA25 Series
Flange Mount
Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:175  Mult:25  
USD $:
175+
$3.34397
350+
$3.25108
700+
$3.20655
1400+
$3.16322
2800+
$3.12104