PDP SEO Portlet

BTA24-800CWRG

Triac, 800 V, 25 A, TO-220AB, 1.3 V, 250 A, 50 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA24-800CWRG
Secondary Manufacturer Part#: BTA24-800CWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA24-800CWRG is a 35A insulated Snubberless™ TRIAC suitable for general purpose mains power AC switching. The Snubberless version is especially recommended for use on inductive loads, due to their high commutation performances. The BTA series provides an insulated tab (rated at 2500Vrms). It can be used as an ON/OFF or phase angle function in various applications.

  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation (4 quadrant) or very high commutation (3 quadrant) capability
  • UL1557 certified

Technical Attributes

Find Similar Parts

Description Value
1.3
50
3
25
125 °C
260
1.55
800
BTA24 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.7546
2000+
$0.71662
4000+
$0.71295
8000+
$0.70928
16000+
$0.7056