PDP SEO Portlet

BTA24-800BWRG

Triac, 800 V, 25 A, TO-220AB, 1.3 V, 250 A, 75 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA24-800BWRG
Secondary Manufacturer Part#: BTA24-800BWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA24-800BWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.

  • High commutation performance
  • Low thermal resistance with clip bonding
  • High current operation

Technical Attributes

Find Similar Parts

Description Value
1.3
75
3
25
125 °C
260
1.55
800
BTA24 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6166
2+
$1.092
4+
$1.0864
8+
$1.0808
16+
$0.696